Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoP7T
Newark Part No.85H3401
Product RangeSurgeArrest Essential
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 5+ | $18.380 |
| 10+ | $17.640 |
| 25+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoP7T
Newark Part No.85H3401
Product RangeSurgeArrest Essential
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current10kA
Energy Rating840J
Product RangeSurgeArrest Essential
SVHCTo Be Advised
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
10kA
Product Range
SurgeArrest Essential
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
840J
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P7T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate