
Product Information
Product Overview
The SC450RM1U is a 4-outlet gray Schneider Electric Smart-UPSTM Uninterruptible Power Supply (UPS) designed to prevent blackouts, brownouts, sags and surges from reaching your equipment. The uninterruptible power supply filters small utility line fluctuations and isolates your equipment from large disturbances by internally disconnecting from the utility line. The UPS provides continuous power from its internal battery until the utility line returns to safe levels or the battery is fully discharged. APC Smart-UPS SC is ideal for small and medium businesses looking to protect networking equipment and point-of-sale devices from power disturbances and outages. The Smart-UPS SC features network grade protection, hot swap batteries and built-in data line protection for worry free uninterruptible power protection for increased availability. Built on the same standards as the award-winning Smart-UPS, it provides the basic features and manageability needed to protect entry-level applications.
- Serial connectivity - Provides management of the UPS via a serial port
- Resettable circuit breakers - Enables a quick recovery from overload events
- Network manageable - Provides remote power management of the UPS over the network
- Stepped approximation to a sinewave
- Output voltage distortion - Less than 5% at full load
- NEMA-5-15P input connections
- Front-access servicing
- Multiple mounting methods
- Rack/tower convertible
- Automatic restart of loads after UPS shutdown
- Automatic self-test
- Intelligent battery management
- Temperature-compensated battery charging
Applications
Power Management
Technical Specifications
ITE
450VA / 280W
120VAC
-
17"
To Be Advised
4Outlets
154V
6min
15.17"
1.72"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
