New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SMX2000RMLV2U

                                                                                                  Uninterruptible Power Supply (UPS), Smart-UPS, ITE, 7 Outlets, 1.92kVA / 1.8kW, 154 V, 120 VAC

                                                                                                  APC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APC SMX2000RMLV2U
                                                                                                  APC SMX2000RMLV2U
                                                                                                  APC SMX2000RMLV2U
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoSMX2000RMLV2U
                                                                                                  Newark Part No.21T9527
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,073.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,073.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  APC
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoSMX2000RMLV2U
                                                                                                  Newark Part No.21T9527
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets7Outlets
                                                                                                  Capacity (VA / W)1.92kVA / 1.8kW
                                                                                                  Input Voltage AC Max154V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load-
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Length26.26"
                                                                                                  Width17"
                                                                                                  Height3.36"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SMX2000RMLV2U is a 7-outlet Schneider Electric Smart-UPS™ Uninterruptible Power Supply provides battery backup power for connected equipment until utility power returns to safe levels or the batteries are fully discharged. The UPS provides protection for electronic equipment from utility power blackouts, brownouts, sags and surges, small utility power fluctuations and large disturbances. The adjustable voltage sensitivity provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications. The adjustable voltage-transfer points maximize useful battery life by widening the input voltage window or tightening the output voltage regulation. The audible alarm provides notification of changing utility power and UPS power conditions. The automatic restart of loads after UPS shutdown automatically starts up the connected equipment upon the return of utility power.

                                                                                                  • Energy meter - Provides actual kilowatt hours of usage for energy conscious users
                                                                                                  • High online efficiency - Reduces utility, generates less heat
                                                                                                  • Serial connectivity - Provides management of the UPS via a serial port
                                                                                                  • SmartSlot - Customize UPS capabilities with management cards
                                                                                                  • Sine waveform
                                                                                                  • NEMA-5-20P input connections
                                                                                                  • Adjustable voltage sensitivity
                                                                                                  • Adjustable voltage-transfer points
                                                                                                  • Automatic restart of loads after UPS shutdown
                                                                                                  • Disconnected battery notification
                                                                                                  • Frequency and voltage regulation
                                                                                                  • High frequency design
                                                                                                  • High online efficiency
                                                                                                  • Intelligent battery management
                                                                                                  • Intuitive LCD interface
                                                                                                  • Multiple switched outlet groups

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  1.92kVA / 1.8kW

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  SMART-UPS Series

                                                                                                  Width

                                                                                                  17"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outlets

                                                                                                  7Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  154V

                                                                                                  Backup Time - Full Load

                                                                                                  -

                                                                                                  Length

                                                                                                  26.26"

                                                                                                  Height

                                                                                                  3.36"

                                                                                                  Technical Docs (6)

                                                                                                  Safety Data Sheet B EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.