
Product Information
Product Overview
The SURTD6000RMXLP3U is a 6-outlet 4.2kW smart Uninterruptible Power Supply (UPS) for server applications. High density, double-conversion on-line power protection with scalable runtime. Capable of supporting loads from 1 to 20kVA in a rack/tower convertible form, the smart-UPS on-line is available from 2U to 12U. Recent family extensions at 15 and 20kVA enable support of power hungry blade servers or heavily loaded equipment racks. When business-critical systems require runtime in hours, not minutes, smart-UPS on-line can be configured with matching battery packs to comply with aggressive runtime demands. The included PowerChute management software provides unattended graceful shutdown of network operating systems. All models 5kVA and above include an integrated Network Management Card for remote management (optional on models below 5kVA). The smart-UPS on-line family provides customers with a reliable source of uninterruptible power even in demanding power environments.
- Automatic restart of loads after UPS shutdown
- Temperature-compensated battery charging
- Hot-swappable batteries
- Intelligent battery management
- Scalable runtime - allows additional run time to be quickly added as needed
- Automatic internal bypass
- Plug-and-play external batteries
- Protects the initial investment in the UPS when migrating from tower to rack-mount environment
- Flash upgradeable firmware - install maintenance releases of firmware remotely using FTP
- InfraStruXure Manager Compatible - enables centralized management via the APC InfraStruXure Manager
- Network manageable - provides remote power management of the UPS over the network
- SmartSlot - customize UPS capabilities with management cards
- Serial connectivity - provides management of the UPS via a serial port
- Resettable circuit breaker - easy recovery from overloads, no need to replace a fuse
- Cold-start capable - provides temporary battery power when the utility power is out
- Protects connected loads from surges, spikes, lightning and other power disturbances
- Input power factor correction
- Frequency and voltage regulation
- Automatic self-test
- Periodic battery self-test ensures early detection of a battery that needs to be replaced
- Disconnected battery notification
- Predictive failure notification
- User-replaceable batteries
- Provides notification of changing utility power and UPS power conditions
Applications
Power Management, Communications & Networking, Industrial, Medical
Contents
CD with software, Rack mounting support rails, Removable support feet, Smart UPS signalling RS-232 cable, User manual.
Technical Specifications
ITE
6kVA / 4.2kW
208V
-
432mm
To Be Advised
6Outlets
208V
4.4min
660mm
130mm
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
