Print Page
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.620 |
10+ | $39.340 |
25+ | $39.330 |
Price for:Each
Minimum: 1
Multiple: 1
$49.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No104450003
Newark Part No.26M5667
Product Range10400
Technical Datasheet
Product Range10400
Panel Cutout Diameter10.2mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC24V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 104450003 is a double-pole double-throw (DPDT) Professional Pushbutton Switch with solder lug terminals, 10mm threaded bushing and ON-Momentary functions. The 10400 series switch has silver contact, chrome plated brass and nickel plated brass bushing/housing. Sealing boots are available to protect the switches against dust and water.
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Product Range
10400
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
10.2mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate