Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No1202A2
Newark Part No.96C6174
Product Range1200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.420 |
| 50+ | $9.540 |
| 100+ | $9.170 |
| 250+ | $8.800 |
| 500+ | $8.430 |
Price for:Each
Minimum: 40
Multiple: 40
$416.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1202A2
Newark Part No.96C6174
Product Range1200 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1200 Series
Panel Cutout Diameter12.2mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Voltage DC Nom24V
Contact Current Max8A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1202A2 is a single-pole single-throw (SPST) Pushbutton Switch with a polyamide round plunger and NC On-On momentary silver contacts. This 1200 series switch features straight screw terminals, polyamide case and nickel plated brass bushing.
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 cycles at full load Electrical life
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.2mm
Switch Operation
Momentary
Contact Current Max
8A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
1200 Series
Contact Configuration
SPST-NC
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
8A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate