Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No4R282S1E55126
Newark Part No.59M5513
Product Range4000 Series
Your Part Number
105 In Stock
Need more?
24 Delivery in 1-3 Business Days(US stock)
81 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.110 |
| 10+ | $161.630 |
| 25+ | $155.560 |
| 50+ | $148.940 |
| 100+ | $136.990 |
| 250+ | $120.470 |
Price for:Each
Minimum: 1
Multiple: 1
$187.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No4R282S1E55126
Newark Part No.59M5513
Product Range4000 Series
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max12V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle55°
Handle StyleConical
Product Range4000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 4R28-2S1E-55-126 is an Industrial Resistive Joystick with closed body, 2-axes, 5K 55° pots, standard spring, conical handle, circular bezel and standard boot. 14 strands of 0.12mm diameter tinned annealed copper wire PVC insulated, to a nominal outer diameter of 1mm.
- <gt/>5 Million operations life cycle
- Stainless steel lever
- HE30 Alloy pivot block
- ±2% Linearity
- <gt/>100K Preferred load
- Glass filled ABS or steel body
- Neoprene or Santoprene base
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
12V
Contact Current AC Max
-
Rotation Electrical Angle
55°
Product Range
4000 Series
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 4R282S1E55126
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
