Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5656A
Newark Part No.26M7574
Product Range5000 Series
Your Part Number
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
| 10+ | $24.460 |
| 25+ | $21.770 |
| 50+ | $18.700 |
| 100+ | $17.710 |
| 250+ | $15.640 |
| 500+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5656A
Newark Part No.26M7574
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5656A is a triple-pole double-throw (3PDT) PCB Miniature Toggle Switch with solder lug terminals, 11.9mm threaded bushing, ON-ON function and standard lever. The 5000 series switch has silver contact, chrome plated brass actuator, nickel plated brass bushing and stainless steel housing.
- 10mΩ Initial contact resistance
- 1.25Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Agriculture, Communications & Networking
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
3PDT
Product Range
5000 Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 5656A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
