Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No645H/2
Newark Part No.96C7310
Product Range600H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.510 |
| 50+ | $21.390 |
| 100+ | $20.280 |
| 250+ | $19.960 |
| 500+ | $19.470 |
Price for:Each
Minimum: 25
Multiple: 25
$562.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No645H/2
Newark Part No.96C7310
Product Range600H Series
Technical Datasheet
Switch Operation(On)-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range600H Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom25V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 645H/2 is a double-pole double-throw (DPDT) non-illuminated Toggle Switch with nickel plated brass lever actuator. This 600H series non-illuminated toggle switch features solder lug terminals, nickel plated brass bushing. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
- 10mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 cycles at full load Electrical life
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
Switch Operation
(On)-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
25V
Contact Configuration
DPDT
Product Range
600H Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
