Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No647NH/2
Newark Part No.96C7315
Product Range600NH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $19.770 |
50+ | $18.900 |
100+ | $17.800 |
250+ | $17.530 |
500+ | $17.020 |
Price for:Each
Minimum: 25
Multiple: 25
$494.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No647NH/2
Newark Part No.96C7315
Product Range600NH Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range600NH Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom25V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
- Up to 15A current rating plus
- 2 and 3 Maintained or momentary positions
- Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
- 1, 2 and 3 pole configurations
- Normalized quick-connect terminals
Applications
Audio, Commercial, Communications & Networking, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
25V
Contact Configuration
DPST
Product Range
600NH Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate