Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.850 |
10+ | $5.640 |
25+ | $5.460 |
50+ | $5.070 |
100+ | $4.660 |
250+ | $4.090 |
500+ | $3.570 |
1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No9633NCD
Newark Part No.26M7960
Product Range9000
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range9000
Panel Cutout Diameter6.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Contact Current Max100mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9633NCD is a single-pole single-throw momentary Pushbutton Switch with solder lug terminals, UL94-V0-rated thermoplastic case, glass filled polyamide actuator, nickel-plated brass bushing, gold-plated brass contacts and epoxy terminal seal.
- 50mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 250000 Cycles electrical life
- -30 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Switch Operation
Momentary
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
9000
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate