Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9635AB
Newark Part No.96C7698
Product Range9000 Series
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.710 |
10+ | $10.580 |
25+ | $10.420 |
50+ | $9.590 |
100+ | $8.540 |
250+ | $8.080 |
500+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No9635AB
Newark Part No.96C7698
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9635AB is a single-pole single-throw (SPST) Pushbutton Switch with a glass filled polyamide actuator and momentary NC/NO silver contacts. This 9000 series switch features Ø6.35mm nickel plated brass threaded bushing, diallyl phthalate case and standard epoxy sealed solder lug terminals. It is supplied with 2 hex nuts, 8mm across flats and a lock washer.
- 50mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 250000 cycles Electrical life
Applications
Industrial
Technical Specifications
Product Range
9000 Series
Panel Cutout Diameter
6.5mm
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate