Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No9SY40SC65124
Newark Part No.59M6232
Product Range9000 Series
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.620 |
| 10+ | $124.930 |
| 25+ | $120.240 |
| 50+ | $115.130 |
| 100+ | $105.890 |
| 250+ | $93.120 |
Price for:Each
Minimum: 1
Multiple: 1
$144.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9SY40SC65124
Newark Part No.59M6232
Product Range9000 Series
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max15V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle18°
Handle StyleRound
Product Range9000 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Supply Voltage Max
15V
Contact Current AC Max
-
Rotation Electrical Angle
18°
Product Range
9000 Series
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Round
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
