Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoA0151B
Newark Part No.96K6604
Product RangeA01 Series
Your Part Number
925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA0151B
Newark Part No.96K6604
Product RangeA01 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithA01 Series Switches
Contact Voltage DC Max12V
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
6A
For Use With
A01 Series Switches
Product Range
A01 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
12V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
