Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-DM+A0154B-D
Newark Part No.17AC6565
Product RangeA01 Series
Technical Datasheet
232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.560 |
10+ | $25.630 |
25+ | $24.930 |
50+ | $23.590 |
100+ | $22.090 |
250+ | $19.710 |
500+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$28.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-DM+A0154B-D
Newark Part No.17AC6565
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush On-Twist Off
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP40
IP RatingIP65, IP40
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65, IP40
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Push On-Twist Off
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65, IP40
Product Range
A01 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate