New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      A01MMESP352B+PEA

                      SWITCH, MOM, GREEN

                      APEM A01MMESP352B+PEA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoA01MMESP352B+PEA
                      Newark Part No.96K6597
                      Product RangeA01 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      222 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$54.510
                      10+$48.820
                      25+$47.440
                      50+$44.830
                      100+$41.910
                      250+$37.290
                      500+$32.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoA01MMESP352B+PEA
                      Newark Part No.96K6597
                      Product RangeA01 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-CO
                      Switch OperationOff-(On)
                      Switch TerminalsQuick Connect, Solder
                      Contact Current Max6A
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom12V
                      Pushbutton Actuator Style-
                      IP RatingIP65
                      IP RatingIP65
                      Product RangeA01 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Contact Configuration

                      DPST-CO

                      Switch Terminals

                      Quick Connect, Solder

                      Contact Voltage AC Nom

                      250V

                      Pushbutton Actuator Style

                      -

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (16-Jul-2019)

                      Switch Operation

                      Off-(On)

                      Contact Current Max

                      6A

                      Contact Voltage DC Nom

                      12V

                      IP Rating

                      IP65

                      Product Range

                      A01 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for A01MMESP352B+PEA

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.