Print Page
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 10+ | $16.260 |
| 25+ | $15.230 |
| 50+ | $13.600 |
| 100+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoBA9SW24A
Newark Part No.65AH3921
Product RangeBa9
Technical Datasheet
Lamp Base TypeMiniature Bayonet / BA9S
LED ColorWhite
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity2.07cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating17mA
Product RangeBa9
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Miniature Bayonet / BA9S
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (16-Jul-2019)
LED Color
White
Power Rating
-
Luminous Intensity
2.07cd
Supply Voltage
24V
Product Range
Ba9
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

