Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
| 10+ | $14.950 |
| 25+ | $13.920 |
| 50+ | $12.840 |
| 100+ | $11.780 |
| 250+ | $10.560 |
| 500+ | $9.520 |
| 1000+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoBA9SY24A
Newark Part No.65AH3925
Product RangeBa9
Technical Datasheet
Lamp Base TypeMiniature Bayonet / BA9S
LED ColorYellow
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity630mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating17mA
Product RangeBa9
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Miniature Bayonet / BA9S
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Yellow
Power Rating
-
Luminous Intensity
630mcd
Supply Voltage
24V
Product Range
Ba9
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate