Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
| 10+ | $16.320 |
| 25+ | $13.380 |
| 50+ | $12.760 |
| 100+ | $12.120 |
| 250+ | $11.340 |
| 500+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoE10SW130A
Newark Part No.65AH6703
Product RangeE10
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColorWhite
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity710mcd
Average Bulb Life100000h
Supply Voltage130VAC
Current Rating9mA
Product RangeE10
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (16-Jul-2019)
LED Color
White
Power Rating
-
Luminous Intensity
710mcd
Supply Voltage
130VAC
Product Range
E10
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate