Print Page
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.660 |
| 25+ | $8.020 |
| 50+ | $7.390 |
| 100+ | $6.770 |
| 250+ | $6.080 |
| 500+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoE10SW230A
Newark Part No.65AH6704
Product RangeE10
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColorWhite
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity470mcd
Average Bulb Life100000h
Supply Voltage230VAC
Current Rating9mA
Product RangeE10
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (16-Jul-2019)
LED Color
White
Power Rating
-
Luminous Intensity
470mcd
Supply Voltage
230VAC
Product Range
E10
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

