New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Hall Effect Joystick Switches
                                                                                                  Print Page

                                                                                                  HFX33S12034

                                                                                                  Hall Effect Switch, 3, 5 V, 10 mA

                                                                                                  APEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APEM HFX33S12034
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoHFX33S12034
                                                                                                  Newark Part No.27X4035
                                                                                                  Product RangeHFX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  APEM
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoHFX33S12034
                                                                                                  Newark Part No.27X4035
                                                                                                  Product RangeHFX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes3
                                                                                                  Supply Voltage Max5V
                                                                                                  Center Voltage-
                                                                                                  No. of Switch Positions-
                                                                                                  Supply Current10mA
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Voltage AC Max-
                                                                                                  Switch TerminalsScrew
                                                                                                  Handle StyleThird Axis
                                                                                                  Lever Travel36°
                                                                                                  Rotation Electrical Angle-
                                                                                                  Product RangeHFX Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  HFX33S12034 is a HFX series first-generation hall effect joystick. The HFX series I Joystick is designed for precision finger-operated applications requiring proportional control and a long trouble-free life. It features non-contacting hall effect technology for three million lifecycle performance, it has been field-tested and proven for more than a dozen years. This device's compact size, low operational force and high reliability make it ideally suited for clean environment applications including coordinate measuring machines, CCTV equipment and broadcast camera control.

                                                                                                  • Hall effect technology, precision analog control
                                                                                                  • Rated for 3 million lifecycles, sealing upto IP68 above panel
                                                                                                  • Available with USB 1.1 “game controller” interface
                                                                                                  • 3 axes handle, square limiter plate
                                                                                                  • Drop-in mounting, output voltage range from 0.25V to 4.75V
                                                                                                  • Operating force is 2.8N (0.63lbf), glass filled nylon material
                                                                                                  • Single spring omnidirectional lever action, break out force is 1.3N (0.3lbf)
                                                                                                  • Maximum applied force is 200N (45.00lbf), IP65 to IP68 sealing
                                                                                                  • 5VDC operating supply voltage, -14.5VDC maximum reverse polarity
                                                                                                  • Operating temperature range from -25°C to 70°C

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  3

                                                                                                  Center Voltage

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  10mA

                                                                                                  Contact Voltage AC Max

                                                                                                  -

                                                                                                  Handle Style

                                                                                                  Third Axis

                                                                                                  Rotation Electrical Angle

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Switch Terminals

                                                                                                  Screw

                                                                                                  Lever Travel

                                                                                                  36°

                                                                                                  Product Range

                                                                                                  HFX Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.