New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      IV30BWXX02XXXXXA

                      Industrial Pushbutton Switch, IV Series, 16 mm, SPST-NO-DM, Momentary, Round Flat, Black

                      APEM IV30BWXX02XXXXXA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoIV30BWXX02XXXXXA
                      Newark Part No.87AK1107
                      Product RangeIV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoIV30BWXX02XXXXXA
                      Newark Part No.87AK1107
                      Product RangeIV Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeIV Series
                      Panel Cutout Diameter16mm
                      Contact ConfigurationSPST-NO-DM
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flat
                      Actuator / Cap ColourBlack
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max10mA
                      Contact Voltage VDC5V
                      IP RatingIP67, IP69K
                      Switch MountingPanel, Snap-In
                      Switch TerminalsWire Leaded
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      IV30BWXX02XXXXXA is an IV series bushing Ø 16mm, momentary, pushbutton switch for joystick and embedded application. It features excellent tactile feedback and a wide actuation surface to deliver an enhanced user experience. With its extended usability and increased accuracy, it prevents unintentional actuation and an extensive range of design options makes the switch even more intuitive. Due to its watertight and sealed design, it offers impressive longevity, with a durability of 2,000,000 cycles, guaranteeing a reliable performance even in challenging environments. For added safety, the electrical circuit architecture it is based on the NAMUR sensor and includes a NAMUR contact to detect potential failures. It is the best option for integration into joystick controllers, armrests, and belly boxes on construction and heavy-duty vehicles. It can also assist in the transition from hydraulic to electric control systems.

                      • Increased safety with a NAMUR switch, great tactile feedback, endless customization possibilities
                      • Gold plated 10mA Namur contact type, snapped body mounting
                      • Flying leads, 600mm long AWG24 terminal, non lit LED voltage, black actuator color
                      • IP69K (front) and IP67 (back) according to IEC 60529 - not panel sealed
                      • 10mA, 5VDC max. current/voltage rating with resistive load
                      • Momentary electrical function, 2 million cycles electrical life
                      • Typical operating force is 7.6N ±3N, PA, glass fiber reinforced; black body
                      • Fluorinated silicone, black membrane, 1.8mm ±0.1mm panel thickness
                      • Operating temperature range from -20°C to +65°C

                      Technical Specifications

                      Product Range

                      IV Series

                      Contact Configuration

                      SPST-NO-DM

                      Pushbutton Actuator Style

                      Round Flat

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      10mA

                      IP Rating

                      IP67, IP69K

                      Switch Terminals

                      Wire Leaded

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      16mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      5V

                      Switch Mounting

                      Panel, Snap-In

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.