Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.700 |
| 10+ | $59.700 |
| 25+ | $58.680 |
| 50+ | $57.670 |
| 100+ | $55.850 |
Product Information
Product Overview
IV30BWXX05XXXXXA is an IV series bushing Ø 16mm, momentary, pushbutton switch for joystick and embedded application. It features excellent tactile feedback and a wide actuation surface to deliver an enhanced user experience. With its extended usability and increased accuracy, it prevents unintentional actuation and an extensive range of design options makes the switch even more intuitive. Due to its watertight and sealed design, it offers impressive longevity, with a durability of 2,000,000 cycles, guaranteeing a reliable performance even in challenging environments. For added safety, the electrical circuit architecture it is based on the NAMUR sensor and includes a NAMUR contact to detect potential failures. It is the best option for integration into joystick controllers, armrests, and belly boxes on construction and heavy-duty vehicles. It can also assist in the transition from hydraulic to electric control systems.
- Increased safety with a NAMUR switch, great tactile feedback, endless customization possibilities
- Gold plated 10mA Namur contact type, snapped body mounting
- Flying leads, 600mm long AWG24 terminal, non lit LED voltage, yellow actuator color
- IP69K (front) and IP67 (back) according to IEC 60529 - not panel sealed
- 10mA, 5VDC max. current/voltage rating with resistive load
- Momentary electrical function, 2 million cycles electrical life
- Typical operating force is 7.6N ±3N, PA, glass fiber reinforced; black body
- Fluorinated silicone, black membrane, 1.8mm ±0.1mm panel thickness
- Operating temperature range from -20°C to +65°C
Technical Specifications
IV Series
SPST-NO-DM
Round Flat
-
10mA
IP67, IP69K
Wire Leaded
-
16mm
Momentary
Yellow
-
5V
Panel, Snap-In
Non Illuminated
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate