Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.510 |
| 250+ | $14.260 |
Price for:Each
Minimum: 100
Multiple: 25
$1,551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoJD7510E
Newark Part No.73J0634
Product RangeJD Series
Technical Datasheet
Switch Operation(On)
Contact ConfigurationSPDT
Product RangeJD Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
(On)
Product Range
JD Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

