Print Page
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.420 |
| 10+ | $30.080 |
| 25+ | $27.970 |
| 50+ | $25.750 |
| 100+ | $22.670 |
| 250+ | $21.300 |
| 500+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoJD9O126W
Newark Part No.58T9601
Product RangeJD Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPCO
Product RangeJD Series
No. of Switch Positions2 Position
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
-
Product Range
JD Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPCO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate