Print Page
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 10+ | $25.900 |
| 25+ | $25.900 |
| 50+ | $25.900 |
| 100+ | $25.900 |
| 250+ | $25.900 |
| 500+ | $25.900 |
Price for:Each
Minimum: 1
Multiple: 1
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL441RJDXXG125N01605
Newark Part No.27X4265
Product RangeKL Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Yellow
Product RangeKL Series
Contact Current Max20mA
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20mA
Contact Voltage DC Nom12V
Contact Voltage VDC12V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black, Yellow
Contact Current Max
20mA
Contact Voltage VAC
-
Contact Voltage DC Nom
12V
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KL Series
Contact Current AC Max
-
Contact Current DC Max
20mA
Contact Voltage VDC
12V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate