Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $7.920 |
10+ | $7.640 |
25+ | $7.400 |
50+ | $6.870 |
100+ | $6.300 |
250+ | $5.540 |
500+ | $4.840 |
1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoMGSSB12
Newark Part No.65AH8059
Product RangeMG Series
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorBlue
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity490mcd
Average Bulb Life-
Supply Voltage12V
Current Rating14mA
Product RangeMG Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Blue
Power Rating
-
Luminous Intensity
490mcd
Supply Voltage
12V
Product Range
MG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate