Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMJTP1236B
Newark Part No.19C8002
Product RangeMJTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.327 |
Price for:Each
Minimum: 2000
Multiple: 1000
$654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMJTP1236B
Newark Part No.19C8002
Product RangeMJTP Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMJTP Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.4mm x 7.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MJTP series 12mm square Tactile Switch with black round shaped thermoplastic actuator and silver-plated brass terminals.
- SPST momentary action
- Excellent tactile feed-back
- Long operating life for high reliability
- Moulded-in terminals minimize wicking of flux or solder
- Through hole mounting
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
7.4mm x 7.2mm
Illumination
Non Illuminated
Product Range
MJTP Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MJTP1236B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
