Print Page
1,127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $4.140 |
| 25+ | $4.020 |
| 50+ | $3.730 |
| 100+ | $3.430 |
| 250+ | $3.030 |
| 500+ | $2.670 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMR210R5LBR
Newark Part No.97K6045
Product RangeMR Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeMR Series
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsSolder Lug
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
MR Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Alternatives for MR210R5LBR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

