Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoP36S103
Newark Part No.54H4272
Product RangeP36S Series
Technical Datasheet
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoP36S103
Newark Part No.54H4272
Product RangeP36S Series
Technical Datasheet
Product RangeP36S Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (16-Jul-2019)
Product Overview
The P36S103 is a low profile surface mount Rotary Code Switch with screwdriver actuator. 3 actuator types, solder and flux sealed. Gold over nickel-plated phosphor bronze contacts with tin-plated terminals. 100MΩ insulation resistance and UL94V-0, high temperature thermoplastic base. stainless steel cover and PA 4.6 nylon actuator.
- Highly reliable
- 10000 Cycles durability
- -30 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
P36S Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate