Print Page
968 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.800 |
10+ | $10.120 |
25+ | $9.780 |
50+ | $9.430 |
100+ | $8.950 |
250+ | $8.460 |
500+ | $8.070 |
1000+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65-503
Newark Part No.92K8266
Product RangePT65
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangePT65
IlluminationNon Illuminated
Contact Current DC Max400mA
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT65-503 is a Rotary Code Switch, through hole with segment wheel actuator. 4 actuator types, solder and flux sealed and gold over nickel-plated phosphor bronze contacts with tin-plated terminals.
- 100MΩ Insulation resistance
- UL94V-0, high temperature thermoplastic base
- 10000 Cycles durability
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
PT65
Contact Current DC Max
400mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate