Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 10+ | $18.420 |
| 25+ | $18.120 |
| 50+ | $17.830 |
| 100+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6P5BYYRG02E
Newark Part No.65AH9583
Product RangeQ6
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia6mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 2V, G 2.2V
Luminous Intensity / ColorR 20mcd, G 15mcd
IP / NEMA RatingIP67
Product RangeQ6
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 20mcd, G 15mcd
Product Range
Q6
Mounting Hole Dia
6mm
Operating Voltage / Color
R 2V, G 2.2V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate