Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 10+ | $15.510 |
| 25+ | $14.440 |
| 50+ | $13.310 |
| 100+ | $11.750 |
| 250+ | $11.050 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8F5BYYHRG12E
Newark Part No.65AH9642
Product RangeQ8 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 2V, G 2.2V
Luminous Intensity / ColorR 15mcd, G 10mcd
IP / NEMA RatingIP67
Product RangeQ8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 15mcd, G 10mcd
Product Range
Q8 Series
Mounting Hole Dia
8mm
Operating Voltage / Color
R 2V, G 2.2V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate