Print Page
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.440 |
10+ | $9.110 |
25+ | $8.720 |
50+ | $8.310 |
100+ | $7.920 |
250+ | $7.480 |
500+ | $6.750 |
1000+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Red
Mounting Hole Dia
10mm
Luminous Intensity
6cd
Product Range
QS
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate