New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      TP33W0080

                      Pushbutton Switch, TP Series, SPST-NO, Off-(On), Round Plunger, Black

                      APEM TP33W0080
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoTP33W0080
                      Newark Part No.26M4308
                      Product RangeTP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,347 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.040
                      10+$6.790
                      25+$6.570
                      50+$6.090
                      100+$5.590
                      250+$4.920
                      500+$4.300
                      1000+$4.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoTP33W0080
                      Newark Part No.26M4308
                      Product RangeTP
                      Technical Datasheet

                      Data Sheet

                      Product RangeTP
                      Pushbutton Switch TypeStandard
                      Panel Cutout Diameter-
                      Contact Voltage AC Nom48V
                      Contact ConfigurationSPST-NO
                      Switch OperationOff-(On)
                      Contact Voltage DC Nom48V
                      Contact Current Max-500mA
                      Pushbutton Actuator StylePlunger
                      Actuator / Cap ColourBlack
                      Contact Current AC Max-
                      Contact Voltage VAC20V
                      Contact Current DC Max-
                      Contact Voltage VDC20V
                      IP Rating-
                      IP Rating-
                      Switch MountingThrough Hole
                      Switch TerminalsPC Pin
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The TP33W0080 is a single-pole single-throw tiny washable momentary Pushbutton Switch with right angle, horizontal mounting terminals, gold-plated brass contact, PBT case, glass-filled polyamide actuator and epoxy terminal seal.

                      • O-ring seal between actuator and bushing
                      • 50mΩ Maximum contact resistance
                      • 1000MΩ at 500VDC Insulation resistance
                      • 60000 Cycles electrical life at full load
                      • -30 to +85°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      TP

                      Panel Cutout Diameter

                      -

                      Contact Configuration

                      SPST-NO

                      Contact Voltage DC Nom

                      48V

                      Pushbutton Actuator Style

                      Plunger

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      -

                      IP Rating

                      -

                      Switch Mounting

                      Through Hole

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (16-Jul-2019)

                      Pushbutton Switch Type

                      Standard

                      Contact Voltage AC Nom

                      48V

                      Switch Operation

                      Off-(On)

                      Contact Current Max

                      -500mA

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      20V

                      Contact Voltage VDC

                      20V

                      IP Rating

                      -

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TP33W0080

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.