Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.260 |
| 10+ | $177.900 |
| 25+ | $172.230 |
Price for:Each
Minimum: 1
Multiple: 1
$189.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTS1D1U02A
Newark Part No.59T0136
Product RangeTS Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current11mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleCastle
Lever Travel-
Rotation Electrical Angle-
Product RangeTS Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Center Voltage
-
Supply Current
11mA
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
-
Product Range
TS Series
Alternatives for TS1D1U02A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

