Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No320-000X
Newark Part No.97H3801
Product RangeApex Slotted Power Bits
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No320-000X
Newark Part No.97H3801
Product RangeApex Slotted Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size1F-2R
Length49mm
Product RangeApex Slotted Power Bits
SVHCTo Be Advised
Product Overview
The 320-000X is a 1/4-inch 1F-2R slotted Power Drive Bit for driving screws and fasteners with hand tools, corded or cordless power tools and pneumatic tools.
Applications
Maintenance & Repair, Avionics
Technical Specifications
Bit Type
Slotted
Length
49mm
SVHC
To Be Advised
Hex Bit Size
1F-2R
Product Range
Apex Slotted Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate