Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No49-A-TX-20
Newark Part No.07J0622
Product RangeApex Torx® Power Bits
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No49-A-TX-20
Newark Part No.07J0622
Product RangeApex Torx® Power Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT-20
Length70mm
Product RangeApex Torx® Power Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
49-A-TX-20 Apex 1/4'' torx power drive bit. Torx ® fasteners are becoming extremely common in automotive repair and appliance assembly. By design, Torx ® head screws resist cam-out better than Phillips ® head or Slotted head screws. Where Phillips ® heads were designed to cause the driver to cam-out, to prevent over tightening, Torx ® heads were designed to prevent cam-out. The reason for this was the development of better torque-limiting automatic screwdrivers for use in factories.
- Driver size is T-20
- Major diameter is 0.151inch
- Body diameter is 0.171inch
- Overall length is 2-3/4inch
Technical Specifications
Bit Type
Torx
Length
70mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
T-20
Product Range
Apex Torx® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate