Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No49-C-TX-15
Newark Part No.64J2692
Product RangeApex Torx® Power Bits
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No49-C-TX-15
Newark Part No.64J2692
Product RangeApex Torx® Power Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT-15
Length152mm
Product RangeApex Torx® Power Bits
SVHCTo Be Advised
Product Overview
The 49-C-TX-15 is a 1/4-inch Torx Power Drive Bit suitable for use in extremely common in automotive repair and appliance assembly. By design, Torx head screws resist cam-out better than Phillips head or slotted head screws.
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
Bit Type
Torx
Length
152mm
SVHC
To Be Advised
Hex Bit Size
T-15
Product Range
Apex Torx® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
