Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No954-1X
Newark Part No.64J3731
Product RangeApex Square Recess Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No954-1X
Newark Part No.64J3731
Product RangeApex Square Recess Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size3/32"
Length49mm
Product RangeApex Square Recess Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Hex
Length
49mm
SVHC
To Be Advised
Hex Bit Size
3/32"
Product Range
Apex Square Recess Power Bits
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
