Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part NoAM-02-A
Newark Part No.97H3794
Product RangeApex Socket Power Bits
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-02-A
Newark Part No.97H3794
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size5/64"
Length49mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Product Overview
The AM-02-A is a 1/4-inch 49mm socket head (Hex-Allen) Hex Power Drive Bit for driving screws and heavy industry environments.
Applications
Maintenance & Repair, Avionics, Automotive
Technical Specifications
Bit Type
Slotted
Length
49mm
SVHC
To Be Advised
Hex Bit Size
5/64"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate