Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-03-6
Newark Part No.63J8696
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.710 |
Price for:Each
Minimum: 12
Multiple: 1
$884.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-03-6
Newark Part No.63J8696
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size3/32"
Length152mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
152mm
SVHC
To Be Advised
Hex Bit Size
3/32"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
