Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part NoDB-10
Newark Part No.63J8955
Product RangeApex Nutsetter Power Bits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
Price for:Each
Minimum: 12
Multiple: 12
$266.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoDB-10
Newark Part No.63J8955
Product RangeApex Nutsetter Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size5/16"
Length2.563"
Product RangeApex Nutsetter Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Hex
Length
2.563"
SVHC
To Be Advised
Hex Bit Size
5/16"
Product Range
Apex Nutsetter Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate