Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part NoMDB-08
Newark Part No.64J0307
Product RangeApex Nutsetter Power Bits
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoMDB-08
Newark Part No.64J0307
Product RangeApex Nutsetter Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size1/4"
Length2.563"
Product RangeApex Nutsetter Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Hex
Length
2.563"
SVHC
To Be Advised
Hex Bit Size
1/4"
Product Range
Apex Nutsetter Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate