Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35622692
Newark Part No.57AK4662
Product RangeCHARGE COUPLER T2 Series
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.910 |
| 5+ | $153.170 |
| 10+ | $146.210 |
| 25+ | $140.020 |
Price for:Each
Minimum: 1
Multiple: 1
$160.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35622692
Newark Part No.57AK4662
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP2X, IP24, IP44
Jacket Color-
Product RangeCHARGE COUPLER T2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
480VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP2X, IP24, IP44
Product Range
CHARGE COUPLER T2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)