Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757674
Newark Part No.34AH3057
Product RangeAPEX 2.8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.350 |
| 50+ | $2.090 |
| 100+ | $1.890 |
| 250+ | $1.720 |
| 500+ | $1.580 |
| 1000+ | $1.450 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757674
Newark Part No.34AH3057
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions14Positions
For Use WithAptiv APEX 2.8 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
14Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP68
Current Rating
-
Gender
Plug
For Use With
Aptiv APEX 2.8 Series Automotive Pin Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate