Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No12047663
Newark Part No.61AC8677
Product RangeMetri-Pack 150
1,479 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.111 |
| 100+ | $0.111 |
| 500+ | $0.111 |
| 1000+ | $0.111 |
| 2500+ | $0.111 |
| 10000+ | $0.111 |
| 25000+ | $0.111 |
Price for:Each
Minimum: 10
Multiple: 10
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12047663
Newark Part No.61AC8677
Product RangeMetri-Pack 150
Product RangeMetri-Pack 150
No. of Positions2Positions
For Use WithAptiv Metri-Pack 150 Series 12047581 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
14A
Gender
Plug
For Use With
Aptiv Metri-Pack 150 Series 12047581 Pin Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate