Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162144
Newark Part No.61AC8732
Product RangeMetri-Pack 150.2
1,533 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.010 |
| 100+ | $0.881 |
| 250+ | $0.783 |
| 500+ | $0.705 |
| 1000+ | $0.642 |
| 2500+ | $0.589 |
| 5000+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162144
Newark Part No.61AC8732
Product RangeMetri-Pack 150.2
Product RangeMetri-Pack 150.2
No. of Positions4Positions
For Use WithAptiv Metri-Pack 150 Series 12048074 Socket Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150.2
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150 Series 12048074 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate