Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13737245
Newark Part No.34AH3090
Product RangeAPEX 150
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.060 |
| 25+ | $2.810 |
| 50+ | $2.590 |
| 100+ | $2.410 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13737245
Newark Part No.34AH3090
Product RangeAPEX 150
Technical Datasheet
Product RangeAPEX 150
No. of Positions10Positions
For Use WithAptiv APEX 150 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 150
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP69K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv APEX 150 Series Automotive Socket Contacts
IP Rating
IP69K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate