Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAA
Newark Part No.96K8291
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.758 |
5+ | $0.758 |
10+ | $0.758 |
25+ | $0.758 |
50+ | $0.758 |
100+ | $0.758 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAA
Newark Part No.96K8291
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia10mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027500MAA is a mains voltage rated panel-mount red LED Indicator with flush lens. It is direct fit replacement for standard neon indicators. It is less susceptible to damage, vibration and flicker free.
- More robust
- Integral resistor and diode
- Terminated with 2x6.3mm tabs
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate